
UCC5614DPTR | |
|---|---|
DigiKey Part Number | UCC5614DPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5614DPTR |
Description | IC SCSI 9-LINE TERM 16-SOIC |
Customer Reference | |
Detailed Description | SCSI Terminator 9 Terminations 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5614DPTR Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type SCSI | Supplier Device Package 16-SOIC |
Number of Terminations 9 | Base Product Number |

