Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5350SBDR

DigiKey Part Number
296-50190-2-ND - Tape & Reel (TR)
296-50190-1-ND - Cut Tape (CT)
296-50190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5350SBDR
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5350SBDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10ns, 10ns
Mfr
Current - Output High, Low
8.5A, 10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
9.5V ~ 33V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Capacitive Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Isolation
3000Vrms
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Approval Agency
CQC, CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Base Product Number
Pulse Width Distortion (Max)
20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41600 €14,16 €
251,29160 €32,29 €
1001,15470 €115,47 €
2501,08944 €272,36 €
5001,05588 €527,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,98352 €2.458,80 €
5.0000,96292 €4.814,60 €
7.5000,95260 €7.144,50 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €