
UCC5350MCQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC5350MCQDRQ1TR-ND - Tape & Reel (TR) 296-UCC5350MCQDRQ1CT-ND - Cut Tape (CT) 296-UCC5350MCQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5350MCQDRQ1 |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCQDRQ1 Models |
Category | Current - Output High, Low 5A, 5A |
Mfr | Current - Peak Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.2V ~ 33V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Supplier Device Package 8-SOIC |
Pulse Width Distortion (Max) 20ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 10ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,82760 € | 45,69 € |
| 100 | 1,64360 € | 164,36 € |
| 250 | 1,55588 € | 388,97 € |
| 500 | 1,53050 € | 765,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41344 € | 3.533,60 € |
| 5.000 | 1,38573 € | 6.928,65 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |







