
UCC5350MCDWVR | |
|---|---|
DigiKey Part Number | 296-UCC5350MCDWVRTR-ND - Tape & Reel (TR) 296-UCC5350MCDWVRCT-ND - Cut Tape (CT) 296-UCC5350MCDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5350MCDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCDWVR Models |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.2V ~ 33V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
Pulse Width Distortion (Max) 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33160 € | 33,29 € |
| 100 | 1,19120 € | 119,12 € |
| 250 | 1,12404 € | 281,01 € |
| 500 | 1,09054 € | 545,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05035 € | 1.050,35 € |
| 2.000 | 1,02296 € | 2.045,92 € |
| 3.000 | 1,00924 € | 3.027,72 € |
| 5.000 | 0,99404 € | 4.970,20 € |
| 7.000 | 0,98516 € | 6.896,12 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |










