
UCC5320ECDR | |
|---|---|
DigiKey Part Number | 296-50463-2-ND - Tape & Reel (TR) 296-50463-1-ND - Cut Tape (CT) 296-50463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5320ECDR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5320ECDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 72ns, 75ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 2.4A, 2.2A | |
Current - Peak Output | 4.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,25520 € | 31,38 € |
| 100 | 1,12190 € | 112,19 € |
| 250 | 1,05836 € | 264,59 € |
| 500 | 1,02006 € | 510,03 € |
| 1.000 | 0,98855 € | 988,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95527 € | 2.388,17 € |
| 5.000 | 0,93522 € | 4.676,10 € |
| 7.500 | 0,92517 € | 6.938,78 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


