
UCC5310MCDR | |
|---|---|
DigiKey Part Number | 296-48225-2-ND - Tape & Reel (TR) 296-48225-1-ND - Cut Tape (CT) 296-48225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5310MCDR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5310MCDR Models |
Category | Rise / Fall Time (Typ) 12ns, 10ns |
Mfr | Current - Output High, Low 2.4A, 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4.3A |
Part Status Active | Voltage - Output Supply 13.2V ~ 33V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Approval Agency CQC, CSA, UR, VDE |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,41960 € | 35,49 € |
| 100 | 1,27130 € | 127,13 € |
| 250 | 1,20040 € | 300,10 € |
| 500 | 1,16788 € | 583,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08545 € | 2.713,62 € |
| 5.000 | 1,06309 € | 5.315,45 € |
| 7.500 | 1,05189 € | 7.889,18 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

