
UCC3972PWG4 | |
|---|---|
DigiKey Part Number | UCC3972PWG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC3972PWG4 |
Description | IC CCFL CNTRL 160KHZ 8TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 80kHz ~ 160kHz No 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3972PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | CCFL Controller | |
Frequency | 80kHz ~ 160kHz | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,41727 € | 962,59 € |
| Unit Price without VAT: | 6,41727 € |
|---|---|
| Unit Price with VAT: | 7,63655 € |


