
UCC3960P | |
|---|---|
DigiKey Part Number | 296-11562-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3960P |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 400kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3960P Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Voltage |
Packaging Tube | Control Features Frequency Control, Soft Start |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Voltage - Start Up 10 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8V ~ 19V | Base Product Number |
Duty Cycle 72% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3960D | Rochester Electronics, LLC | 18.928 | 2156-UCC3960D-ND | 4,25000 € | MFR Recommended |


