
UCC3958PWP-3 | |
|---|---|
DigiKey Part Number | 296-2244-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3958PWP-3 |
Description | IC BATT PROT LI-ION 1CL 24HTSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-HTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,84200 € | 48,42 € |
| 60 | 4,21817 € | 253,09 € |
| 120 | 4,04958 € | 485,95 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

