
UCC3958PWP-1 | |
|---|---|
DigiKey Part Number | 2156-UCC3958PWP-1-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC3958PWP-1 |
Description | IC L-I PROTECTOR CIRCUIT 24TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,03102 € | 257,94 € |
| Unit Price without VAT: | 2,03102 € |
|---|---|
| Unit Price with VAT: | 2,41691 € |

