Battery Battery Protection IC Lithium Ion 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3958DP-1

DigiKey Part Number
296-2238-5-ND
Manufacturer
Manufacturer Product Number
UCC3958DP-1
Description
IC BATT PROT LI-ION 1CELL 16SOIC
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 16-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 741 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

741In Stock
Ships from Rochester Electronics, LLC