
UCC3957MTR-3 | |
|---|---|
DigiKey Part Number | UCC3957MTR-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3957MTR-3 |
Description | IC BATT PROT LI-ION 3-4CL 16SSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3957MTR-3 Models |
Category | Fault Protection Over Current, Over/Under Voltage |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Function Battery Protection | Supplier Device Package 16-SSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 4 |

