Similar



UCC3956DW | |
|---|---|
DigiKey Part Number | 296-11560-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3956DW |
Description | IC BATT CHG LI-ION 20SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 18V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 20-SOIC |
Current - Charging Constant - Programmable | Base Product Number |
Battery Pack Voltage 4.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24125RHLT | Texas Instruments | 466 | 296-46071-1-ND | 7,89000 € | Similar |


