
UCC3952DP-4 | |
|---|---|
DigiKey Part Number | 296-11555-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3952DP-4 |
Description | IC BATT PROT LI-ION 1CELL 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-SOIC |
EDA/CAD Models | UCC3952DP-4 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Battery Protection | Supplier Device Package 16-SOIC |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |

