
UCC3946D | |
|---|---|
DigiKey Part Number | 296-2646-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3946D |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3946D Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,21600 € | 52,16 € |
| 75 | 4,48733 € | 336,55 € |
| 150 | 4,31780 € | 647,67 € |
| 300 | 4,17830 € | 1.253,49 € |
| 525 | 4,08390 € | 2.144,05 € |
| 1.050 | 3,98580 € | 4.185,09 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

