Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC39421PWTR

DigiKey Part Number
UCC39421PWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC39421PWTR
Description
IC REG CTRLR MULT TOP 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC39421PWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 8V
Frequency - Switching
150kHz ~ 1.2MHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Low Battery, Reset
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29.900 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,03449 €16.068,98 €
Manufacturers Standard Package
Unit Price without VAT:8,03449 €
Unit Price with VAT:9,56104 €

Other Suppliers on DigiKey

29.900In Stock
Ships from Rochester Electronics, LLC