Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC39421N

DigiKey Part Number
296-11545-5-ND
Manufacturer
Manufacturer Product Number
UCC39421N
Description
IC REG CTRLR MULT TOPOLOGY 16DIP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC39421N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 8V
Frequency - Switching
150kHz ~ 1.2MHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Low Battery, Reset
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 12.215 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1253,25104 €406,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25104 €
Unit Price with VAT:3,86874 €

Other Suppliers on DigiKey

12.215In Stock
Ships from Rochester Electronics, LLC