Series Voltage Reference IC Adjustable 1.3V 3.5 V V ±0.39% 150 µA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC391PW

DigiKey Part Number
296-6778-5-ND
Manufacturer
Manufacturer Product Number
UCC391PW
Description
IC VREF SERIES ADJ 0.39% 8TSSOP
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 1.3V 3.5 VV ±0.39% 150 µA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC391PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
3.5 V
Current - Output
150 µA
Tolerance
±0.39%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 8V
Current - Supply
1.8mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 501 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

501In Stock
Ships from Rochester Electronics, LLC