UCC3919PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.971
Unit Price: 2,92000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3919PWG4

DigiKey Part Number
UCC3919PWG4-ND
Manufacturer
Manufacturer Product Number
UCC3919PWG4
Description
IC HOT SWAP CTRLR GP 16TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3919PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
3V ~ 8V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes