UCC3919DTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.497
Unit Price: 2,55000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3919DTR

DigiKey Part Number
UCC3919DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3919DTR
Description
IC HOT SWAP CTRLR GP 16SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3919DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
3V ~ 8V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25.000In Stock
Ships from Rochester Electronics, LLC