
UCC3918DPG4 | |
|---|---|
DigiKey Part Number | UCC3918DPG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC3918DPG4 |
Description | IC HOT SWAP CTRLR GP 16SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3918DPG4 Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 6V |
Packaging Tube | Current - Output (Max) 4.6A |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 16-SOIC |
Features Thermal Limit, UVLO | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3918DP | Texas Instruments | 0 | 296-2338-5-ND | 7,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,35225 € | 402,27 € |
| Unit Price without VAT: | 3,35225 € |
|---|---|
| Unit Price with VAT: | 3,98918 € |


