Hot Swap Controller 1 Channel General Purpose 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3917DG4

DigiKey Part Number
UCC3917DG4-ND
Manufacturer
Manufacturer Product Number
UCC3917DG4
Description
IC HOT SWAP CTRLR GP 16SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3917DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
15V ~ 1000V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
5 mA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.