UCC3916DPTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 124.074
Unit Price: 3,05845 €
Datasheet
Hot Swap Controller 1 Channel SCSI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3916DPTRG4

DigiKey Part Number
UCC3916DPTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3916DPTRG4
Description
IC HOT SWAP CTRLR SCSI 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel SCSI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3916DPTRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Fault Timeout
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 6V
Packaging
Tape & Reel (TR)
Current - Output (Max)
1.65A
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Hot Swap Controller
Current - Supply
1 mA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
SCSI
Supplier Device Package
8-SOIC
Features
Thermal Limit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC3916DPTRTexas Instruments124.074UCC3916DPTR-ND3,05845 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,01975 €5.049,38 €
Manufacturers Standard Package
Unit Price without VAT:2,01975 €
Unit Price with VAT:2,40350 €