
UCC3915DPTR | |
|---|---|
DigiKey Part Number | UCC3915DPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3915DPTR |
Description | IC HOT SWAP CTRLR GP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3915DPTR Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Manufacturer Texas Instruments | Voltage - Supply 7V ~ 15V |
Packaging Tape & Reel (TR) | Current - Output (Max) 4A |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 16-SOIC |
Features Thermal Limit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,69221 € | 11.730,52 € |
| Unit Price without VAT: | 4,69221 € |
|---|---|
| Unit Price with VAT: | 5,58373 € |

