
UCC3913D | |
|---|---|
DigiKey Part Number | 296-2335-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3913D |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3913D Models |
Category | Features Auto Retry, UVLO |
Manufacturer Texas Instruments | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 3,47244 € | 1.823,03 € |
| Unit Price without VAT: | 3,47244 € |
|---|---|
| Unit Price with VAT: | 4,13220 € |

