UCC39002P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.448
Unit Price: 2,63000 €
Datasheet
Load Share Controller PMIC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC39002P

DigiKey Part Number
296-13029-5-ND
Manufacturer
Manufacturer Product Number
UCC39002P
Description
IC LOAD SHARE CTRLR ADV 8-DIP
Customer Reference
Detailed Description
Load Share Controller PMIC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC39002P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.375V ~ 14.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Applications
Load Share Controller
Supplier Device Package
8-PDIP
Current - Supply
2.5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC39002DRTexas Instruments6.448296-28012-1-ND2,63000 €MFR Recommended
Obsolete
Marketplace Stock: 24.182 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.182In Stock
Ships from Rochester Electronics, LLC