
UCC38C54DR | |
|---|---|
DigiKey Part Number | 296-UCC38C54DRTR-ND - Tape & Reel (TR) 296-UCC38C54DRCT-ND - Cut Tape (CT) 296-UCC38C54DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38C54DR |
Description | COMMERCIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45545 € | 1.138,62 € |
| 5.000 | 0,44452 € | 2.222,60 € |
| 7.500 | 0,43905 € | 3.292,88 € |
| 12.500 | 0,43298 € | 5.412,25 € |
| 17.500 | 0,42943 € | 7.515,02 € |
| Unit Price without VAT: | 0,45545 € |
|---|---|
| Unit Price with VAT: | 0,54199 € |

