
UCC38C53DGKR | |
|---|---|
DigiKey Part Number | 296-UCC38C53DGKRTR-ND - Tape & Reel (TR) 296-UCC38C53DGKRCT-ND - Cut Tape (CT) 296-UCC38C53DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38C53DGKR |
Description | COMMERCIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 30V |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up, Step-Down, Step-Up/Step-Down | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TJ) |
Topology Buck, Boost, Flyback, Forward Converter, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Phases 1 | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| 1.000 | 0,38838 € | 388,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36208 € | 905,20 € |
| 5.000 | 0,35304 € | 1.765,20 € |
| 7.500 | 0,34852 € | 2.613,90 € |
| 12.500 | 0,34351 € | 4.293,88 € |
| 17.500 | 0,34058 € | 5.960,15 € |
| 25.000 | 0,33776 € | 8.444,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

