Similar
Similar

UCC38C45P | |
|---|---|
DigiKey Part Number | 296-13846-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38C45P |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C45P Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C44YN | Microchip Technology | 0 | 576-2293-ND | 1,22697 € | Similar |
| MIC38C45YN | Microchip Technology | 52 | 576-2296-ND | 1,46000 € | Similar |
| UC3845BNG | onsemi | 408 | UC3845BNGOS-ND | 0,98000 € | Similar |



