MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

UCC38C45DRG4 | |
|---|---|
DigiKey Part Number | UCC38C45DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC38C45DRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C45DRG4 Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC38C45DR | Texas Instruments | 3.855 | 296-38330-1-ND | 0,79000 € | MFR Recommended |
| MIC38C45AYM-TR | Microchip Technology | 0 | MIC38C45AYM-TR-ND | 1,63182 € | Similar |
| MIC38C45YM | Microchip Technology | 39 | 576-1777-5-ND | 1,15000 € | Similar |
| MIC38C45YM-TR | Microchip Technology | 2.180 | MIC38C45YM-CT-ND | 1,15000 € | Similar |
| UC3845BD1G | onsemi | 0 | UC3845BD1GOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63683 € | 1.592,08 € |
| 5.000 | 0,62247 € | 3.112,35 € |
| 7.500 | 0,61528 € | 4.614,60 € |
| 12.500 | 0,60732 € | 7.591,50 € |
| Unit Price without VAT: | 0,63683 € |
|---|---|
| Unit Price with VAT: | 0,75783 € |




