Similar
Similar

UCC38C40DGK | |
|---|---|
DigiKey Part Number | 296-13833-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38C40DGK |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C40DGK Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.6V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78215AUZ | Renesas Electronics Corporation | 0 | ISL78215AUZ-ND | 0,00000 € | Similar |
| ISL78215AUZ-T | Renesas Electronics Corporation | 0 | ISL78215AUZ-T-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,30361 € | 1.042,89 € |
| Unit Price without VAT: | 1,30361 € |
|---|---|
| Unit Price with VAT: | 1,55130 € |


