UCC3895DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.350
Unit Price: 5,60000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 203
Unit Price: 6,65000 €
Datasheet
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3895DWG4

DigiKey Part Number
UCC3895DWG4-ND
Manufacturer
Manufacturer Product Number
UCC3895DWG4
Description
IC OFFLINE SW FULL-BRDG 20SOIC
Customer Reference
Detailed Description
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3895DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
PWM
Function
-
Output Configuration
Positive
Topology
Phase-Shifted Full-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 16.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
-
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1252,92072 €365,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92072 €
Unit Price with VAT:3,47566 €