Converter Offline Flyback Topology 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3888N

DigiKey Part Number
296-11532-5-ND
Manufacturer
Manufacturer Product Number
UCC3888N
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3888N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6V ~ 9.3V
Duty Cycle
7.6%
Frequency - Switching
-
Fault Protection
Short Circuit
Control Features
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC