- Controller, Intel VID code Voltage Regulator IC 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3882PWTR/81484

DigiKey Part Number
UCC3882PWTR/81484-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3882PWTR/81484
Description
IC REG CTRLR INTEL 1OUT 28TSSOP
Customer Reference
Detailed Description
- Controller, Intel VID code Voltage Regulator IC 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3882PWTR/81484 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.8V ~ 2.05V, 2.1V ~ 3.5V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Applications
Controller, Intel VID code
Supplier Device Package
28-TSSOP
Voltage - Input
5V, 12V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC