
UCC3882PWTR-1 | |
|---|---|
DigiKey Part Number | UCC3882PWTR-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3882PWTR-1 |
Description | IC REG CTRLR INTEL 1OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel VID code Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3882PWTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VID code | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 2.05V, 2.1V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

