- Controller, Intel VID code Voltage Regulator IC 1 Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel VID code Voltage Regulator IC 1 Output 28-SOIC
28-SSOP

UCC3882DW

DigiKey Part Number
296-11528-5-ND
Manufacturer
Manufacturer Product Number
UCC3882DW
Description
IC REG CTRLR INTEL 1OUT 28SOIC
Customer Reference
Detailed Description
- Controller, Intel VID code Voltage Regulator IC 1 Output 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3882DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel VID code
Voltage - Input
5V, 12V
Number of Outputs
1
Voltage - Output
1.8V ~ 2.05V, 2.1V ~ 3.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.980 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.980In Stock
Ships from Rochester Electronics, LLC