


UCC387PW | |
|---|---|
DigiKey Part Number | 2156-UCC387PW-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC387PW |
Description | IC REG LINEAR 200MA 8-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA 8-TSSOP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,20974 € | 254,12 € |
| Unit Price without VAT: | 2,20974 € |
|---|---|
| Unit Price with VAT: | 2,62959 € |

