


UCC386PW | |
|---|---|
DigiKey Part Number | 2156-UCC386PW-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC386PW |
Description | IC REG LINEAR 200MA 8-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31670 € | 259,39 € |
| Unit Price without VAT: | 1,31670 € |
|---|---|
| Unit Price with VAT: | 1,56687 € |

