PFC IC Average Current 100kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38501DWTR

DigiKey Part Number
UCC38501DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC38501DWTR
Description
IC PFC CTR AVERAGE 100KHZ 20SOIC
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC38501DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
100kHz
Current - Startup
150 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.550 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

26.550In Stock
Ships from Rochester Electronics, LLC