UCC38500N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,55434 €
Datasheet
PFC IC Average Current 100kHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38500N

DigiKey Part Number
296-11520-5-ND
Manufacturer
Manufacturer Product Number
UCC38500N
Description
IC PFC CTR AV CURR 100KHZ 20DIP
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC38500N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
100kHz
Current - Startup
150 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33.202 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33.202In Stock
Ships from Rochester Electronics, LLC