Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UCC384DPTR-5

DigiKey Part Number
UCC384DPTR-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC384DPTR-5
Description
IC REG LINEAR -5V 500MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC384DPTR-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-15V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
350 µA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.613 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,76872 €29.421,80 €
Manufacturers Standard Package
Unit Price without VAT:11,76872 €
Unit Price with VAT:14,00478 €

Other Suppliers on DigiKey

4.613In Stock
Ships from Rochester Electronics, LLC