


UCC384DP-12 | |
|---|---|
DigiKey Part Number | 296-8162-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC384DP-12 |
Description | IC REG LINEAR -12V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC384DP-12 Models |
Category | Voltage Dropout (Max) 0.5V @ 500mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 350 µA |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -15V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 19,29000 € | 192,90 € |
| 75 | 17,08893 € | 1.281,67 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

