UCC3837DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 89
Unit Price: 6,45000 €
Datasheet
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3837DG4

DigiKey Part Number
UCC3837DG4-ND
Manufacturer
Manufacturer Product Number
UCC3837DG4
Description
IC LNR REG CTRLR 1OUT 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3837DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
1.2mA
Voltage - Input
2.2V ~ 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 155 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

155In Stock
Ships from Rochester Electronics, LLC