


UCC381DP-ADJ | |
|---|---|
DigiKey Part Number | 296-2821-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC381DP-ADJ |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC381DP-ADJ Models |
Category | Voltage Dropout (Max) 0.6V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 650 µA |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.22V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,62551 € | 1.040,74 € |
| Unit Price without VAT: | 4,62551 € |
|---|---|
| Unit Price with VAT: | 5,50436 € |

