


UCC381DP-5 | |
|---|---|
DigiKey Part Number | 296-2820-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC381DP-5 |
Description | IC REG LINEAR 5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC381DP-5 Models |
Category | Voltage Dropout (Max) 0.6V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 650 µA |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55300 € | 55,53 € |
| 75 | 4,78413 € | 358,81 € |
| 150 | 4,60540 € | 690,81 € |
| 300 | 4,45827 € | 1.337,48 € |
| 525 | 4,35867 € | 2.288,30 € |
| 1.050 | 4,25519 € | 4.467,95 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

