Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UCC381DP-3

DigiKey Part Number
296-2819-5-ND
Manufacturer
Manufacturer Product Number
UCC381DP-3
Description
IC REG LINEAR 3.3V 1A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC381DP-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 1A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
650 µA
Part Status
Active
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
9V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,03000 €6,03 €
104,64600 €46,46 €
753,98693 €299,02 €
1503,83353 €575,03 €
3003,70733 €1.112,20 €
5253,62190 €1.901,50 €
1.0503,53315 €3.709,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €

Other Suppliers on DigiKey

1.848In Stock
Ships from Rochester Electronics, LLC