
UCC3819APWR | |
|---|---|
DigiKey Part Number | UCC3819APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3819APWR |
Description | IC PFC CTRLR AVER 250KHZ 16TSSOP |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3819APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 250kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.8V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

