UCC3819APW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12.934
Unit Price: 3,04647 €
Datasheet
PFC IC Average Current 250kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3819APW

DigiKey Part Number
296-16725-ND
Manufacturer
Manufacturer Product Number
UCC3819APW
Description
IC PFC CTRLR AVER 250KHZ 16TSSOP
Customer Reference
Detailed Description
PFC IC Average Current 250kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3819APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
250kHz
Current - Startup
150 µA
Voltage - Supply
10.8V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.928 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.928In Stock
Ships from Rochester Electronics, LLC