
UCC3819AD | |
|---|---|
DigiKey Part Number | 296-16723-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3819AD |
Description | IC PFC CTR AVERAGE 250KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3819AD Models |
Category | Voltage - Supply 10.8V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 250kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,55553 € | 1.022,21 € |
| Unit Price without VAT: | 2,55553 € |
|---|---|
| Unit Price with VAT: | 3,04108 € |

