
UCC3818NG4 | |
|---|---|
DigiKey Part Number | UCC3818NG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC3818NG4 |
Description | IC PFC CTR AV CURR 220KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818NG4 Models |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,29540 € | 344,31 € |
| Unit Price without VAT: | 2,29540 € |
|---|---|
| Unit Price with VAT: | 2,73153 € |

